BC856W-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 883
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 941
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,45836 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,56196 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,45836 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 929
Unit Price: 2,95000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9 978
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6 570
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,56196 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 000
Unit Price: 4,42000 Kč
Datasheet

Similar


onsemi
In Stock: 1 079
Unit Price: 2,95000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC856W-QF

DigiKey Part Number
1727-BC856W-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC856W-QF
Description
TRANS PNP 65V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,45836 Kč4 583,60 Kč
20 0000,41126 Kč8 225,20 Kč
30 0000,38725 Kč11 617,50 Kč
50 0000,36023 Kč18 011,50 Kč
70 0000,34422 Kč24 095,40 Kč
100 0000,32865 Kč32 865,00 Kč
250 0000,29447 Kč73 617,50 Kč
500 0000,27334 Kč136 670,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,45836 Kč
Unit Price with VAT:0,55462 Kč