Direct
Direct
Similar
Similar
Similar
Similar



BC856BW-QF | |
|---|---|
DigiKey Part Number | 1727-BC856BW-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856BW-QF |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45723 Kč | 4 572,30 Kč |
| 20 000 | 0,41025 Kč | 8 205,00 Kč |
| 30 000 | 0,38629 Kč | 11 588,70 Kč |
| 50 000 | 0,35934 Kč | 17 967,00 Kč |
| 70 000 | 0,34337 Kč | 24 035,90 Kč |
| 100 000 | 0,32784 Kč | 32 784,00 Kč |
| 250 000 | 0,29374 Kč | 73 435,00 Kč |
| 500 000 | 0,27267 Kč | 136 335,00 Kč |
| Unit Price without VAT: | 0,45723 Kč |
|---|---|
| Unit Price with VAT: | 0,55325 Kč |






