BC847BS-QF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 87 749
Unit Price: 3,99000 Kč
Datasheet

Direct


onsemi
In Stock: 1 200
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 200 929
Unit Price: 2,73000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 5 102
Unit Price: 3,78000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 446
Unit Price: 5,04000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 190
Unit Price: 6,93000 Kč
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BS-QF

DigiKey Part Number
1727-BC847BS-QFTR-ND - Tape & Reel (TR)
1727-BC847BS-QFCT-ND - Cut Tape (CT)
1727-BC847BS-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BS-QF
Description
TRANS 2NPN 45V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,59044 Kč17 713,20 Kč
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč