
BC847BS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC847BS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC847BS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC847BS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BS-AU_R1_000A1 |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 100 | 1,55140 Kč | 155,14 Kč |
| 500 | 1,13080 Kč | 565,40 Kč |
| 1 000 | 0,99440 Kč | 994,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82011 Kč | 2 460,33 Kč |
| 6 000 | 0,73201 Kč | 4 392,06 Kč |
| 9 000 | 0,68707 Kč | 6 183,63 Kč |
| 15 000 | 0,63650 Kč | 9 547,50 Kč |
| 21 000 | 0,60652 Kč | 12 736,92 Kč |
| 30 000 | 0,57737 Kč | 17 321,10 Kč |
| 75 000 | 0,51334 Kč | 38 500,50 Kč |
| 150 000 | 0,47376 Kč | 71 064,00 Kč |
| 300 000 | 0,44049 Kč | 132 147,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |



