Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847B-QR | |
|---|---|
DigiKey Part Number | 1727-BC847B-QRTR-ND - Tape & Reel (TR) 1727-BC847B-QRCT-ND - Cut Tape (CT) 1727-BC847B-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B-QR |
Description | TRANS NPN 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,94070 Kč | 94,07 Kč |
| 500 | 0,67698 Kč | 338,49 Kč |
| 1 000 | 0,59109 Kč | 591,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48127 Kč | 1 443,81 Kč |
| 6 000 | 0,42567 Kč | 2 554,02 Kč |
| 9 000 | 0,39726 Kč | 3 575,34 Kč |
| 15 000 | 0,36528 Kč | 5 479,20 Kč |
| 21 000 | 0,34632 Kč | 7 272,72 Kč |
| 30 000 | 0,32786 Kč | 9 835,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |








