
BC847CHZGT116 | |
|---|---|
DigiKey Part Number | 846-BC847CHZGT116TR-ND - Tape & Reel (TR) 846-BC847CHZGT116CT-ND - Cut Tape (CT) 846-BC847CHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CHZGT116 |
Description | TRANS NPN 45V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,89400 Kč | 38,94 Kč |
| 100 | 2,43340 Kč | 243,34 Kč |
| 500 | 1,79640 Kč | 898,20 Kč |
| 1 000 | 1,58991 Kč | 1 589,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32671 Kč | 3 980,13 Kč |
| 6 000 | 1,19382 Kč | 7 162,92 Kč |
| 9 000 | 1,12606 Kč | 10 134,54 Kč |
| 15 000 | 1,04983 Kč | 15 747,45 Kč |
| 21 000 | 1,00468 Kč | 21 098,28 Kč |
| 30 000 | 0,96077 Kč | 28 823,10 Kč |
| 75 000 | 0,86439 Kč | 64 829,25 Kč |
| 150 000 | 0,80483 Kč | 120 724,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

