Direct
Similar
Similar
Similar
Similar
Similar

BC847A-QVL | |
|---|---|
DigiKey Part Number | 1727-BC847A-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847A-QVL |
Description | TRANS NPN 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36824 Kč | 3 682,40 Kč |
| 20 000 | 0,32922 Kč | 6 584,40 Kč |
| 30 000 | 0,30931 Kč | 9 279,30 Kč |
| 50 000 | 0,28690 Kč | 14 345,00 Kč |
| 70 000 | 0,27363 Kč | 19 154,10 Kč |
| 100 000 | 0,26071 Kč | 26 071,00 Kč |
| 250 000 | 0,23235 Kč | 58 087,50 Kč |
| 500 000 | 0,21483 Kč | 107 415,00 Kč |
| 1 000 000 | 0,20009 Kč | 200 090,00 Kč |
| Unit Price without VAT: | 0,36824 Kč |
|---|---|
| Unit Price with VAT: | 0,44557 Kč |





