
BC847A,235 | |
|---|---|
DigiKey Part Number | 1727-BC847A,235TR-ND - Tape & Reel (TR) 1727-BC847A,235CT-ND - Cut Tape (CT) 1727-BC847A,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847A,235 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC847A,235 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC1623-L6-TP | MCC (Micro Commercial Components) | 6 132 | 353-2SC1623-L6-TPCT-ND | 3,36000 Kč | Similar |
| BC817-16-TP | MCC (Micro Commercial Components) | 7 847 | BC817-16-TPMSCT-ND | 2,52000 Kč | Similar |
| BC817-25-TP | MCC (Micro Commercial Components) | 498 | BC817-25-TPMSCT-ND | 2,52000 Kč | Similar |
| BC817K40E6433HTMA1 | Infineon Technologies | 226 | BC817K40E6433HTMA1CT-ND | 7,35000 Kč | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 5 027 | 1801-BC847ARFGCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 0,85040 Kč | 85,04 Kč |
| 500 | 0,61146 Kč | 305,73 Kč |
| 1 000 | 0,53356 Kč | 533,56 Kč |
| 2 000 | 0,46731 Kč | 934,62 Kč |
| 5 000 | 0,39535 Kč | 1 976,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35065 Kč | 3 506,50 Kč |
| 20 000 | 0,31292 Kč | 6 258,40 Kč |
| 30 000 | 0,29368 Kč | 8 810,40 Kč |
| 50 000 | 0,27202 Kč | 13 601,00 Kč |
| 70 000 | 0,25919 Kč | 18 143,30 Kč |
| 100 000 | 0,24671 Kč | 24 671,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


