Similar
Similar
Similar
Similar




BC817-40QAZ | |
|---|---|
DigiKey Part Number | 1727-1953-2-ND - Tape & Reel (TR) 1727-1953-1-ND - Cut Tape (CT) 1727-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40QAZ |
Description | TRANS NPN 45V 0.5A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 900 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40QAZ Models |
Category | Power - Max 900 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package DFN1010D-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX19LT1G | onsemi | 1 833 | BCX19LT1GOSCT-ND | 4,20000 Kč | Direct |
| BC817-16LT1G | onsemi | 0 | BC817-16LT1GOSCT-ND | 2,94000 Kč | Similar |
| BC817-40LT1G | onsemi | 0 | BC817-40LT1GOSCT-ND | 3,57000 Kč | Similar |
| BCX19HZGT116 | Rohm Semiconductor | 2 756 | 846-BCX19HZGT116CT-ND | 7,14000 Kč | Similar |
| NSVBCH817-40LT1G | onsemi | 2 958 | 488-NSVBCH817-40LT1GCT-ND | 6,93000 Kč | Similar |











