
BR24H16ANUX-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR24H16ANUX-5ACTR-ND - Tape & Reel (TR) 846-BR24H16ANUX-5ACTRCT-ND - Cut Tape (CT) 846-BR24H16ANUX-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H16ANUX-5ACTR |
Description | IC EEPROM 16KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz VSON08AX2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON08AX2030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 12,69120 Kč | 317,28 Kč |
| 50 | 12,42660 Kč | 621,33 Kč |
| 100 | 12,15780 Kč | 1 215,78 Kč |
| 250 | 11,79836 Kč | 2 949,59 Kč |
| 500 | 11,52538 Kč | 5 762,69 Kč |
| 1 000 | 11,25262 Kč | 11 252,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,71134 Kč | 42 845,36 Kč |
| 8 000 | 10,44454 Kč | 83 556,32 Kč |
| 12 000 | 10,29014 Kč | 123 481,68 Kč |
| 20 000 | 10,09773 Kč | 201 954,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |






