Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC816-25VL | |
|---|---|
DigiKey Part Number | 1727-BC816-25VLTR-ND - Tape & Reel (TR) 1727-BC816-25VLCT-ND - Cut Tape (CT) 1727-BC816-25VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-25VL |
Description | TRANS NPN 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC816-25VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 0,97430 Kč | 487,15 Kč |
| 1 000 | 0,85462 Kč | 854,62 Kč |
| 2 000 | 0,75320 Kč | 1 506,40 Kč |
| 5 000 | 0,64308 Kč | 3 215,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,57480 Kč | 5 748,00 Kč |
| 20 000 | 0,51724 Kč | 10 344,80 Kč |
| 30 000 | 0,48789 Kč | 14 636,70 Kč |
| 50 000 | 0,45488 Kč | 22 744,00 Kč |
| 70 000 | 0,43532 Kč | 30 472,40 Kč |
| 100 000 | 0,41631 Kč | 41 631,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |





