BAW56SRAZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 153 667
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 62 263
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 7 939
Unit Price: 7,98000 Kč
Datasheet
Diode Array 2 Pair Common Anode 90 V 375mA (DC) Surface Mount 6-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Pair Common Anode 90 V 375mA (DC) Surface Mount 6-XFDFN Exposed Pad
Automotive DFN Packages
Introducing Automotive DFN packages

BAW56SRAZ

DigiKey Part Number
1727-7381-2-ND - Tape & Reel (TR)
1727-7381-1-ND - Cut Tape (CT)
1727-7381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56SRAZ
Description
DIODE ARR GP 90V 375MA DFN1412-6
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 90 V 375mA (DC) Surface Mount 6-XFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
375mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1412-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 395 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

395In Stock
Ships from Rochester Electronics, LLC