Diode Array 2 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSDEMP11XV6T1G

DigiKey Part Number
NSDEMP11XV6T1GOSTR-ND - Tape & Reel (TR)
NSDEMP11XV6T1GOSCT-ND - Cut Tape (CT)
NSDEMP11XV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSDEMP11XV6T1G
Description
DIODE ARRAY GP 80V 100MA SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,89300 Kč48,93 Kč
1003,06780 Kč306,78 Kč
5002,27450 Kč1 137,25 Kč
1 0002,01770 Kč2 017,70 Kč
2 0001,80132 Kč3 602,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,49905 Kč5 996,20 Kč
8 0001,35687 Kč10 854,96 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč