
BAV70M,315 | |
|---|---|
DigiKey Part Number | 1727-1212-2-ND - Tape & Reel (TR) 1727-1212-1-ND - Cut Tape (CT) 1727-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70M,315 |
Description | DIODE ARRAY GP 100V 150MA SOT883 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 150mA (DC) Surface Mount SC-101, SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,61000 Kč | 26,10 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |

