Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70TT1G

DigiKey Part Number
BAV70TT1GOSTR-ND - Tape & Reel (TR)
BAV70TT1GOSCT-ND - Cut Tape (CT)
BAV70TT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70TT1G
Description
DIODE ARRAY GP 100V 200MA SC75
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
BAV70TT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
6 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 70 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-75, SOT-416
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SC-75, SOT-416
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70-05FILMSTMicroelectronics22 663497-7159-1-ND4,83000 KčSimilar
In-Stock: 12 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,26800 Kč22,68 Kč
1001,40060 Kč140,06 Kč
5001,01672 Kč508,36 Kč
1 0000,89179 Kč891,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67817 Kč2 034,51 Kč
6 0000,60352 Kč3 621,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč