
DAN222M3T5G | |
|---|---|
DigiKey Part Number | DAN222M3T5GOSTR-ND - Tape & Reel (TR) DAN222M3T5GOSCT-ND - Cut Tape (CT) DAN222M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN222M3T5G |
Description | DIODE ARRAY GP 80V 100MA SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DAN222M3T5G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-723 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-723 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81210 Kč | 181,21 Kč |
| 500 | 1,32330 Kč | 661,65 Kč |
| 1 000 | 1,16497 Kč | 1 164,97 Kč |
| 2 000 | 1,03111 Kč | 2 062,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,76207 Kč | 6 096,56 Kč |
| 16 000 | 0,68784 Kč | 11 005,44 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


