



BAV23QAZ | |
|---|---|
DigiKey Part Number | 1727-7792-2-ND - Tape & Reel (TR) 1727-7792-1-ND - Cut Tape (CT) 1727-7792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23QAZ |
Description | DIODE ARRAY GP 250V DFN1010D-3 |
Customer Reference | |
Detailed Description | Diode Array 250 V Surface Mount 3-XDFN Exposed Pad |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Manufacturer Nexperia USA Inc. | Operating Temperature - Junction 150°C (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case 3-XDFN Exposed Pad |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package DFN1010D-3 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAS21DW5T1G | onsemi | 11 628 | SBAS21DW5T1GOSCT-ND | 6,93000 Kč | Direct |
| BAS21DW5T1G | onsemi | 44 142 | BAS21DW5T1GOSCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 2,48200 Kč | 248,20 Kč |
| 500 | 1,83270 Kč | 916,35 Kč |
| 1 000 | 1,62252 Kč | 1 622,52 Kč |
| 2 000 | 1,44519 Kč | 2 890,38 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




