
SMA6L36A | |
|---|---|
DigiKey Part Number | 18-SMA6L36ATR-ND - Tape & Reel (TR) 18-SMA6L36ACT-ND - Cut Tape (CT) 18-SMA6L36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L36A |
Description | TVS DIODE 36VWM 58.1VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 100 | 4,90720 Kč | 490,72 Kč |
| 500 | 3,69522 Kč | 1 847,61 Kč |
| 1 000 | 3,30362 Kč | 3 303,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07019 Kč | 6 210,57 Kč |
| 6 000 | 1,88090 Kč | 11 285,40 Kč |
| 9 000 | 1,78441 Kč | 16 059,69 Kč |
| 15 000 | 1,67596 Kč | 25 139,40 Kč |
| 21 000 | 1,61173 Kč | 33 846,33 Kč |
| 30 000 | 1,57485 Kč | 47 245,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




