
SIS888DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS888DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS888DN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS888DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS888DN-T1-GE3 |
Description | MOSFET N-CH 150V 20.2A PPAK |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 20.2A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 100 | 21,26050 Kč | 2 126,05 Kč |
| 500 | 16,95000 Kč | 8 475,00 Kč |
| 1 000 | 15,56372 Kč | 15 563,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,80416 Kč | 41 412,48 Kč |
| 6 000 | 12,91895 Kč | 77 513,70 Kč |
| 9 000 | 12,46822 Kč | 112 213,98 Kč |
| 15 000 | 12,40195 Kč | 186 029,25 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |



