Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar



BAT760F | |
|---|---|
DigiKey Part Number | 1727-BAT760FTR-ND - Tape & Reel (TR) 1727-BAT760FCT-ND - Cut Tape (CT) 1727-BAT760FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT760F |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,47300 Kč | 34,73 Kč |
| 100 | 2,16600 Kč | 216,60 Kč |
| 500 | 1,59348 Kč | 796,74 Kč |
| 1 000 | 1,40782 Kč | 1 407,82 Kč |
| 2 000 | 1,25121 Kč | 2 502,42 Kč |
| 5 000 | 1,08109 Kč | 5 405,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97575 Kč | 9 757,50 Kč |
| 20 000 | 0,88708 Kč | 17 741,60 Kč |
| 30 000 | 0,84187 Kč | 25 256,10 Kč |
| 50 000 | 0,79107 Kč | 39 553,50 Kč |
| 70 000 | 0,76098 Kč | 53 268,60 Kč |
| 100 000 | 0,73173 Kč | 73 173,00 Kč |
| 250 000 | 0,67360 Kč | 168 400,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



