


BAT760Z | |
---|---|
DigiKey Part Number | 1727-BAT760ZTR-ND - Tape & Reel (TR) 1727-BAT760ZCT-ND - Cut Tape (CT) 1727-BAT760ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT760Z |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,83000 Kč | 10,83 Kč |
10 | 6,60300 Kč | 66,03 Kč |
50 | 4,76180 Kč | 238,09 Kč |
100 | 4,16390 Kč | 416,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,32414 Kč | 6 972,42 Kč |
6 000 | 2,10407 Kč | 12 624,42 Kč |
Unit Price without VAT: | 10,83000 Kč |
---|---|
Unit Price with VAT: | 13,10430 Kč |