
BAT74V,115 | |
|---|---|
DigiKey Part Number | 1727-BAT74V,115TR-ND - Tape & Reel (TR) 1727-BAT74V,115CT-ND - Cut Tape (CT) 1727-BAT74V,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT74V,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Not For New Designs | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-666 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54V-7 | Diodes Incorporated | 1 676 | BAT54V-7DICT-ND | 7,72000 Kč | Similar |
| MBD54DWT1G | onsemi | 117 546 | MBD54DWT1GOSCT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,40200 Kč | 54,02 Kč |
| 100 | 3,40360 Kč | 340,36 Kč |
| 500 | 2,53270 Kč | 1 266,35 Kč |
| 1 000 | 2,25093 Kč | 2 250,93 Kč |
| 2 000 | 2,01339 Kč | 4 026,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,81328 Kč | 7 253,12 Kč |
| 8 000 | 1,64474 Kč | 13 157,92 Kč |
| 12 000 | 1,55883 Kč | 18 705,96 Kč |
| 20 000 | 1,46225 Kč | 29 245,00 Kč |
| 28 000 | 1,40504 Kč | 39 341,12 Kč |
| 40 000 | 1,34944 Kč | 53 977,60 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |


