BAT54CM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 453 753
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 651 976
Unit Price: 2,94000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-101, SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CM,315

DigiKey Part Number
1727-2170-2-ND - Tape & Reel (TR)
1727-2170-1-ND - Cut Tape (CT)
1727-2170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CM,315
Description
DIODE ARR SCHOT 30V 200MA SOT883
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-101, SOT-883
Datasheet
 Datasheet
EDA/CAD Models
BAT54CM,315 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
SOT-883
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes