BAS70H,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 22 319
Unit Price: 3,99000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 10
Unit Price: 4,20000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 19 893
Unit Price: 3,78000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 280
Unit Price: 29,19000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,17249 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet
Diode 70 V 70mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70H,115

DigiKey Part Number
1727-3565-2-ND - Tape & Reel (TR)
1727-3565-1-ND - Cut Tape (CT)
1727-3565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70H,115
Description
DIODE SCHOTTKY 70V 70MA SOD123F
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,62500 Kč26,25 Kč
1001,62520 Kč162,52 Kč
5001,18470 Kč592,35 Kč
1 0001,04108 Kč1 041,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,85812 Kč2 574,36 Kč
6 0000,76559 Kč4 593,54 Kč
9 0000,71836 Kč6 465,24 Kč
15 0000,66524 Kč9 978,60 Kč
21 0000,63375 Kč13 308,75 Kč
30 0000,60313 Kč18 093,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč