BAS521-QF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,77676 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,48477 Kč
Datasheet
Diode 300 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS521-QF

DigiKey Part Number
1727-BAS521-QFTR-ND - Tape & Reel (TR)
1727-BAS521-QFCT-ND - Cut Tape (CT)
1727-BAS521-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS521-QF
Description
DIODE STANDARD 300V 250MA SOD523
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 300 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
150 nA @ 250 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
0.4pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
300 V
Mounting Type
Current - Average Rectified (Io)
250mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Supplier Device Package
SOD-523
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS521-QXNexperia USA Inc.01727-BAS521-QXCT-ND4,80000 KčParametric Equivalent
BAS521-QYLNexperia USA Inc.01727-BAS521-QYLTR-ND0,77676 KčParametric Equivalent
BAS521Shenzhen Slkormicro Semicon Co., Ltd.05399-BAS521CT-ND2,50000 KčParametric Equivalent
BAS521-HFComchip Technology0641-BAS521-HFTR-ND1,48477 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75109 Kč7 510,90 Kč
20 0000,67980 Kč13 596,00 Kč
30 0000,64345 Kč19 303,50 Kč
50 0000,60259 Kč30 129,50 Kč
70 0000,60060 Kč42 042,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,75109 Kč
Unit Price with VAT:0,90882 Kč