BAS516,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 119 150
Unit Price: 4,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 764
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 770
Unit Price: 3,78000 Kč
Datasheet
Diode 100 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS516,315

DigiKey Part Number
1727-BAS516,315TR-ND - Tape & Reel (TR)
1727-BAS516,315CT-ND - Cut Tape (CT)
1727-BAS516,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS516,315
Description
DIODE STANDARD 100V 250MA SOD523
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,01600 Kč20,16 Kč
1001,23680 Kč123,68 Kč
5000,89578 Kč447,89 Kč
1 0000,78449 Kč784,49 Kč
2 0000,69042 Kč1 380,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,54406 Kč4 352,48 Kč
16 0000,48760 Kč7 801,60 Kč
24 0000,45880 Kč11 011,20 Kč
40 0000,42640 Kč17 056,00 Kč
56 0000,40720 Kč22 803,20 Kč
80 0000,38853 Kč31 082,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč