BAS416Z is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 48 913
Unit Price: 3,16000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 138
Unit Price: 3,16000 Kč
Datasheet

Similar


onsemi
In Stock: 65 107
Unit Price: 3,58000 Kč
Datasheet
Diode 75 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 200mA Surface Mount SOD-323
PESD15VL1BA,115

BAS416Z

DigiKey Part Number
1727-8478-2-ND - Tape & Reel (TR)
1727-8478-1-ND - Cut Tape (CT)
1727-8478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS416Z
Description
DIODE STANDARD 75V 200MA SOD323
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types