


SMAJ54A-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ54A-13-FTR-ND - Tape & Reel (TR) 31-SMAJ54A-13-FCT-ND - Cut Tape (CT) 31-SMAJ54A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54A-13-F |
Description | TVS DIODE 54VWM 87.1VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ54A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 500 | 2,73856 Kč | 1 369,28 Kč |
| 1 000 | 2,43640 Kč | 2 436,40 Kč |
| 2 000 | 2,18201 Kč | 4 364,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,90599 Kč | 9 529,95 Kč |
| 10 000 | 1,73523 Kč | 17 352,30 Kč |
| 15 000 | 1,64820 Kč | 24 723,00 Kč |
| 25 000 | 1,55037 Kč | 38 759,25 Kč |
| 35 000 | 1,49244 Kč | 52 235,40 Kč |
| 50 000 | 1,43612 Kč | 71 806,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





