BAS321JF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,84000 Kč
Datasheet

Similar


onsemi
In Stock: 58 236
Unit Price: 2,11000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 293
Unit Price: 2,95000 Kč
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BAS321JF

DigiKey Part Number
1727-7824-2-ND - Tape & Reel (TR)
1727-7824-1-ND - Cut Tape (CT)
1727-7824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS321JF
Description
DIODE STANDARD 250V 250MA SOD323
Customer Reference
Detailed Description
Diode 250 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,01000 Kč30,10 Kč
502,14720 Kč107,36 Kč
1001,86290 Kč186,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,81550 Kč8 155,00 Kč
20 0000,73724 Kč14 744,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč