BAS321-QF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 10 212
Unit Price: 6,05000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,70999 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 566
Unit Price: 3,34000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 740
Unit Price: 3,96000 Kč
Datasheet
Diode 200 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 250mA Surface Mount SOD-323
PESD15VL1BA,115

BAS321-QF

DigiKey Part Number
1727-BAS321-QFTR-ND - Tape & Reel (TR)
1727-BAS321-QFCT-ND - Cut Tape (CT)
1727-BAS321-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS321-QF
Description
DIODE STANDARD 200V 250MA SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature - Junction
150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21VMTE-17Rohm Semiconductor10 212846-BAS21VMTE-17CT-ND6,05000 KčSimilar
BAV20WS-AQDiotec Semiconductor04878-BAV20WS-AQTR-ND0,70999 KčSimilar
BAV21WS-AQDiotec Semiconductor1 5664878-BAV21WS-AQCT-ND3,34000 KčSimilar
BAV21WS-AU_R1_000A1Panjit International Inc.03757-BAV21WS-AU_R1_000A1CT-ND2,50000 KčSimilar
BAV21WS-G RRGTaiwan Semiconductor Corporation8 7401801-BAV21WS-GRRGCT-ND3,96000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,14800 Kč21,48 Kč
1001,31810 Kč131,81 Kč
5000,95602 Kč478,01 Kč
1 0000,83839 Kč838,39 Kč
2 0000,73891 Kč1 477,82 Kč
5 0000,63067 Kč3 153,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,42052 Kč21 026,00 Kč
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč