Similar
Similar
Similar
Parametric Equivalent



BAS316-QZ | |
|---|---|
DigiKey Part Number | 1727-BAS316-QZTR-ND - Tape & Reel (TR) 1727-BAS316-QZCT-ND - Cut Tape (CT) 1727-BAS316-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316-QZ |
Description | DIODE STANDARD 100V 250MA SOD323 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 50 | 1,43980 Kč | 71,99 Kč |
| 100 | 1,24620 Kč | 124,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64224 Kč | 1 926,72 Kč |
| 6 000 | 0,56905 Kč | 3 414,30 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |







