Similar
Similar

BAS28,215 | |
|---|---|
DigiKey Part Number | 1727-2890-2-ND - Tape & Reel (TR) 1727-2890-1-ND - Cut Tape (CT) 1727-2890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS28,215 |
Description | DIODE ARRAY GP 75V 215MA SOT143B |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 215mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAS28,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 1,75208 Kč | 876,04 Kč |
| 1 000 | 1,54839 Kč | 1 548,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28872 Kč | 3 866,16 Kč |
| 6 000 | 1,15759 Kč | 6 945,54 Kč |
| 9 000 | 1,09068 Kč | 9 816,12 Kč |
| 15 000 | 1,01546 Kč | 15 231,90 Kč |
| 21 000 | 0,97089 Kč | 20 388,69 Kč |
| 30 000 | 0,92754 Kč | 27 826,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











