



J0026D01BNL | |
|---|---|
DigiKey Part Number | 553-1486-ND |
Manufacturer | |
Manufacturer Product Number | J0026D01BNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | J0026D01BNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 152,73900 Kč | 1 527,39 Kč |
| 30 | 141,33767 Kč | 4 240,13 Kč |
| 60 | 134,59017 Kč | 8 075,41 Kč |
| 120 | 128,16658 Kč | 15 379,99 Kč |
| 270 | 121,04181 Kč | 32 681,29 Kč |
| 510 | 115,73439 Kč | 59 024,54 Kč |
| 1 020 | 110,21624 Kč | 112 420,56 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |











