
BAS16VY,165 | |
|---|---|
DigiKey Part Number | 1727-BAS16VY,165TR-ND - Tape & Reel (TR) 1727-BAS16VY,165CT-ND - Cut Tape (CT) 1727-BAS16VY,165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VY,165 |
Description | DIODE ARRAY GP 100V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16VY,165 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package 6-TSSOP |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBAS16W1T1G | onsemi | 2 600 | 488-NSVBAS16W1T1GCT-ND | 6,72000 Kč | Direct |
| BAS16TW-7-F | Diodes Incorporated | 1 694 | BAS16TW-FDICT-ND | 9,66000 Kč | Similar |
| UMN10NTR | Rohm Semiconductor | 8 499 | UMN10NCT-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 100 | 2,96910 Kč | 296,91 Kč |
| 500 | 2,19934 Kč | 1 099,67 Kč |
| 1 000 | 1,95008 Kč | 1 950,08 Kč |
| 2 000 | 1,74000 Kč | 3 480,00 Kč |
| 5 000 | 1,51211 Kč | 7 560,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,23405 Kč | 12 340,50 Kč |
| 20 000 | 1,12509 Kč | 22 501,80 Kč |
| 30 000 | 1,06956 Kč | 32 086,80 Kč |
| 50 000 | 1,00714 Kč | 50 357,00 Kč |
| 70 000 | 0,97018 Kč | 67 912,60 Kč |
| 100 000 | 0,93425 Kč | 93 425,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

