Similar

BAS16LSYL | |
|---|---|
DigiKey Part Number | 1727-BAS16LSYLTR-ND - Tape & Reel (TR) 1727-BAS16LSYLCT-ND - Cut Tape (CT) 1727-BAS16LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16LSYL |
Description | DIODE STD 100V 215MA DFN1006BD2 |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16LSYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,58740 Kč | 158,74 Kč |
| 500 | 1,15614 Kč | 578,07 Kč |
| 1 000 | 1,01588 Kč | 1 015,88 Kč |
| 2 000 | 0,89735 Kč | 1 794,70 Kč |
| 5 000 | 0,76861 Kč | 3 843,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,68880 Kč | 6 888,00 Kč |
| 20 000 | 0,62157 Kč | 12 431,40 Kč |
| 30 000 | 0,58729 Kč | 17 618,70 Kč |
| 50 000 | 0,54875 Kč | 27 437,50 Kč |
| 70 000 | 0,52591 Kč | 36 813,70 Kč |
| 100 000 | 0,50372 Kč | 50 372,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |










