
74LVCH244ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-74LVCH244ABQ,115TR-ND - Tape & Reel (TR) 1727-74LVCH244ABQ,115CT-ND - Cut Tape (CT) 1727-74LVCH244ABQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH244ABQ,115 |
Description | IC BUFF 1.2V/3.6V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH244AQ20-13 | Diodes Incorporated | 4 400 | 31-74LVCH244AQ20-13CT-ND | 2,66000 Kč | Direct |
| 74LCX244BQX | onsemi | 1 384 | 74LCX244BQXCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 6,82000 Kč | 170,50 Kč |
| 100 | 5,93190 Kč | 593,19 Kč |
| 250 | 5,50736 Kč | 1 376,84 Kč |
| 500 | 5,25118 Kč | 2 625,59 Kč |
| 1 000 | 5,09202 Kč | 5 092,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,22347 Kč | 12 670,41 Kč |
| 6 000 | 4,10843 Kč | 24 650,58 Kč |
| 9 000 | 4,05079 Kč | 36 457,11 Kč |
| 15 000 | 3,98693 Kč | 59 803,95 Kč |
| 21 000 | 3,94961 Kč | 82 941,81 Kč |
| 30 000 | 3,91373 Kč | 117 411,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


