74LVC74AD-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 12 056
Unit Price: 8,11000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 223
Unit Price: 9,78000 Kč
Datasheet

Similar


onsemi
In Stock: 1 243
Unit Price: 6,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,45572 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,63481 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 926
Unit Price: 20,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 324
Unit Price: 42,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 917
Unit Price: 11,44000 Kč
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC74AD-Q100J

DigiKey Part Number
1727-74LVC74AD-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC74AD-Q100J
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,26754 Kč8 168,85 Kč
5 0003,16647 Kč15 832,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3,26754 Kč
Unit Price with VAT:3,95372 Kč