14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC74AD,118

DigiKey Part Number
1727-3109-2-ND - Tape & Reel (TR)
1727-3109-1-ND - Cut Tape (CT)
1727-3109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC74AD,118
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVC74AD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 056
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,11000 Kč8,11 Kč
105,59700 Kč55,97 Kč
504,58140 Kč229,07 Kč
1004,26940 Kč426,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,40128 Kč8 503,20 Kč
5 0003,29688 Kč16 484,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,11000 Kč
Unit Price with VAT:9,81310 Kč