
SN74LVC74ANSR | |
|---|---|
DigiKey Part Number | 296-28884-2-ND - Tape & Reel (TR) 296-28884-1-ND - Cut Tape (CT) 296-28884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74ANSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 8,05200 Kč | 80,52 Kč |
| 25 | 7,20720 Kč | 180,18 Kč |
| 100 | 6,27510 Kč | 627,51 Kč |
| 250 | 5,83152 Kč | 1 457,88 Kč |
| 500 | 5,56270 Kč | 2 781,35 Kč |
| 1 000 | 5,41164 Kč | 5 411,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,71554 Kč | 7 431,08 Kč |
| 4 000 | 3,60152 Kč | 14 406,08 Kč |
| 6 000 | 3,54441 Kč | 21 266,46 Kč |
| 10 000 | 3,48111 Kč | 34 811,10 Kč |
| 14 000 | 3,44411 Kč | 48 217,54 Kč |
| 20 000 | 3,40853 Kč | 68 170,60 Kč |
| 50 000 | 3,33195 Kč | 166 597,50 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |

