
74LVC541AD,118 | |
|---|---|
DigiKey Part Number | 1727-4036-2-ND - Tape & Reel (TR) 1727-4036-1-ND - Cut Tape (CT) 1727-4036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541AD,118 |
Description | IC BUFF 1.2V/3.6V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC541AD,118 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,40000 Kč | 160,00 Kč |
| 100 | 5,56240 Kč | 556,24 Kč |
| 250 | 5,15964 Kč | 1 289,91 Kč |
| 500 | 4,91732 Kč | 2 458,66 Kč |
| 1 000 | 4,75353 Kč | 4 753,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,55373 Kč | 9 107,46 Kč |
| 4 000 | 4,41856 Kč | 17 674,24 Kč |
| 6 000 | 4,35089 Kč | 26 105,34 Kč |
| 10 000 | 4,27589 Kč | 42 758,90 Kč |
| 14 000 | 4,23204 Kč | 59 248,56 Kč |
| 20 000 | 4,18989 Kč | 83 797,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









