
SD103CW-13-F | |
|---|---|
DigiKey Part Number | SD103CW-FDITR-ND - Tape & Reel (TR) SD103CW-FDICT-ND - Cut Tape (CT) SD103CW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CW-13-F |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD103CW-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 28pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 3,39960 Kč | 339,96 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 1,92993 Kč | 1 929,93 Kč |
| 2 000 | 1,88741 Kč | 3 774,82 Kč |
| 5 000 | 1,76480 Kč | 8 824,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,44214 Kč | 14 421,40 Kč |
| 20 000 | 1,42786 Kč | 28 557,20 Kč |
| 30 000 | 1,37074 Kč | 41 122,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











