
74LVC3G14DP,125 | |
|---|---|
DigiKey Part Number | 1727-5997-2-ND - Tape & Reel (TR) 1727-5997-1-ND - Cut Tape (CT) 1727-5997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G14DP,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G14DP,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 1.1V ~ 2.5V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,50080 Kč | 162,52 Kč |
| 100 | 5,65060 Kč | 565,06 Kč |
| 250 | 5,24364 Kč | 1 310,91 Kč |
| 500 | 4,99794 Kč | 2 498,97 Kč |
| 1 000 | 4,83500 Kč | 4 835,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54586 Kč | 13 637,58 Kč |
| 6 000 | 4,42361 Kč | 26 541,66 Kč |
| 9 000 | 4,36238 Kč | 39 261,42 Kč |
| 15 000 | 4,29455 Kč | 64 418,25 Kč |
| 21 000 | 4,25489 Kč | 89 352,69 Kč |
| 30 000 | 4,21678 Kč | 126 503,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




