Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G34GV-Q100,1

DigiKey Part Number
1727-74LVC2G34GV-Q100,1TR-ND - Tape & Reel (TR)
1727-74LVC2G34GV-Q100,1CT-ND - Cut Tape (CT)
1727-74LVC2G34GV-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G34GV-Q100,1
Description
IC BUFF 1.65V 6-TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
SC-74, SOT-457
Number of Bits per Element
1
Supplier Device Package
6-TSOP
Output Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ16DBVT1Gonsemi5 058488-NL27WZ16DBVT1GCT-ND2,31000 KčDirect
NL27WZ16DFT2G-Qonsemi38 890488-NL27WZ16DFT2G-QCT-ND2,10000 KčSimilar
SN74LVC2G34DBVRTexas Instruments178296-13496-1-ND13,65000 KčSimilar
SN74LVC2G34DBVTTexas Instruments2 018296-32325-1-ND24,78000 KčSimilar
SN74LVC2G34DBVTG4Texas Instruments71 250SN74LVC2G34DBVTG4-ND19,94810 KčSimilar
In-Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,17100 Kč31,71 Kč
252,79680 Kč69,92 Kč
1002,39170 Kč239,17 Kč
2502,19640 Kč549,10 Kč
5002,07880 Kč1 039,40 Kč
1 0001,98200 Kč1 982,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64582 Kč4 937,46 Kč
6 0001,59301 Kč9 558,06 Kč
9 0001,56657 Kč14 099,13 Kč
15 0001,53725 Kč23 058,75 Kč
21 0001,52012 Kč31 922,52 Kč
30 0001,50364 Kč45 109,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč