
74LVC2G34GM,115 | |
|---|---|
DigiKey Part Number | 1727-7025-2-ND - Tape & Reel (TR) 1727-7025-1-ND - Cut Tape (CT) 1727-7025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34GM,115 |
Description | IC BUFF 1.65V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,41040 Kč | 60,26 Kč |
| 100 | 2,04940 Kč | 204,94 Kč |
| 250 | 1,87892 Kč | 469,73 Kč |
| 500 | 1,77602 Kč | 888,01 Kč |
| 1 000 | 1,69139 Kč | 1 691,39 Kč |
| 2 500 | 1,62692 Kč | 4 067,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,54801 Kč | 7 740,05 Kč |
| 10 000 | 1,50360 Kč | 15 036,00 Kč |
| 15 000 | 1,48137 Kč | 22 220,55 Kč |
| 25 000 | 1,45673 Kč | 36 418,25 Kč |
| 35 000 | 1,44233 Kč | 50 481,55 Kč |
| 50 000 | 1,42849 Kč | 71 424,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






