74LVC2G241DP-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 880
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,09146 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6 706
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 230
Unit Price: 13,64870 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 953
Unit Price: 8,82000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G241DP-Q100H

DigiKey Part Number
1727-74LVC2G241DP-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G241DP-Q100H
Description
IC BUFF NON-INVERT 5.5V 8-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,13051 Kč15 391,53 Kč
6 0004,99546 Kč29 972,76 Kč
9 0004,92781 Kč44 350,29 Kč
15 0004,85288 Kč72 793,20 Kč
21 0004,80908 Kč100 990,68 Kč
30 0004,76695 Kč143 008,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,13051 Kč
Unit Price with VAT:6,20792 Kč