
74LVC2G240DC,125 | |
|---|---|
DigiKey Part Number | 1727-7018-2-ND - Tape & Reel (TR) 1727-7018-1-ND - Cut Tape (CT) 1727-7018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G240DC,125 |
Description | IC BUFFER INVERTING 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,10680 Kč | 127,67 Kč |
| 100 | 4,41170 Kč | 441,17 Kč |
| 250 | 4,08284 Kč | 1 020,71 Kč |
| 500 | 3,88380 Kč | 1 941,90 Kč |
| 1 000 | 3,72001 Kč | 3 720,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51779 Kč | 10 553,37 Kč |
| 6 000 | 3,41879 Kč | 20 512,74 Kč |
| 9 000 | 3,36922 Kč | 30 322,98 Kč |
| 15 000 | 3,31432 Kč | 49 714,80 Kč |
| 21 000 | 3,28222 Kč | 68 926,62 Kč |
| 30 000 | 3,25137 Kč | 97 541,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









