
74LVC2G04GV,125 | |
|---|---|
DigiKey Part Number | 1727-6085-2-ND - Tape & Reel (TR) 1727-6085-1-ND - Cut Tape (CT) 1727-6085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GV,125 |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,35800 Kč | 23,58 Kč |
| 25 | 2,07960 Kč | 51,99 Kč |
| 100 | 1,76610 Kč | 176,61 Kč |
| 250 | 1,61580 Kč | 403,95 Kč |
| 500 | 1,52570 Kč | 762,85 Kč |
| 1 000 | 1,45098 Kč | 1 450,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35590 Kč | 4 067,70 Kč |
| 6 000 | 1,31089 Kč | 7 865,34 Kč |
| 9 000 | 1,28835 Kč | 11 595,15 Kč |
| 15 000 | 1,26339 Kč | 18 950,85 Kč |
| 21 000 | 1,24880 Kč | 26 224,80 Kč |
| 30 000 | 1,23475 Kč | 37 042,50 Kč |
| 75 000 | 1,20453 Kč | 90 339,75 Kč |
| 150 000 | 1,18631 Kč | 177 946,50 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |





