
ADS1014IDGST | |
|---|---|
DigiKey Part Number | 296-25226-2-ND - Tape & Reel (TR) 296-25226-1-ND - Cut Tape (CT) 296-25226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1014IDGST |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1014IDGST Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 59,48000 Kč | 594,80 Kč |
| 25 | 54,61640 Kč | 1 365,41 Kč |
| 100 | 49,27110 Kč | 4 927,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,72384 Kč | 11 680,96 Kč |
| 500 | 45,18886 Kč | 22 594,43 Kč |
| 750 | 44,41999 Kč | 33 314,99 Kč |
| 1 250 | 43,56814 Kč | 54 460,18 Kč |
| 1 750 | 43,07006 Kč | 75 372,60 Kč |
| 2 500 | 42,59127 Kč | 106 478,18 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |










