
74LVC2G02DP,125 | |
|---|---|
DigiKey Part Number | 1727-5986-2-ND - Tape & Reel (TR) 1727-5986-1-ND - Cut Tape (CT) 1727-5986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02DP,125 |
Description | IC GATE NOR 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 100 | 3,86780 Kč | 386,78 Kč |
| 250 | 3,57384 Kč | 893,46 Kč |
| 500 | 3,39580 Kč | 1 697,90 Kč |
| 1 000 | 3,24965 Kč | 3 249,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06886 Kč | 9 206,58 Kč |
| 6 000 | 2,98042 Kč | 17 882,52 Kč |
| 9 000 | 2,93613 Kč | 26 425,17 Kč |
| 15 000 | 2,88706 Kč | 43 305,90 Kč |
| 21 000 | 2,85840 Kč | 60 026,40 Kč |
| 30 000 | 2,83081 Kč | 84 924,30 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










