
BFTC-500+ | |
|---|---|
DigiKey Part Number | 3157-BFTC-500+TR-ND - Tape & Reel (TR) 3157-BFTC-500+CT-ND - Cut Tape (CT) 3157-BFTC-500+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFTC-500+ |
Description | LTCC BPF, 400 - 600 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500MHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 5.5dB 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 5.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency 500MHz Center | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Bandwidth 200MHz | Height (Max) 0.064" (1.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 212,16400 Kč | 2 121,64 Kč |
| 20 | 205,61250 Kč | 4 112,25 Kč |
| 50 | 199,82960 Kč | 9 991,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 170,33704 Kč | 170 337,04 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |









